BAS40-04 | Diotec

AF Schottky diode, 40 V, 0.2 A, SOT23

Order No.: 10S7176
EAN: 4099879044457
MPN:
BAS40-04
Series: BAS40
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 713 pcs.
Leadtime: 5 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0881 €
300 pcs.
0.0631 €
1000 pcs.
0.0524 €
3000 pcs.
0.0452 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, BAS40-04, Diotec

SMD small signal Schottky diode.

Features

  • High switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Number of diodes 2
Version schottky rectifier diode
Design SMD
Forward Current 0.2 A
Enclosure SOT-23
Capacity 5 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of diodes
Design
Version
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
Capacity
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of diodes
Design
Version
Forward Current
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
Capacity
max. operating temperature
Enclosure
AF Schottky diode, 40 V, 0.2 A, SOT23
Order No.:
 10S7176
Manufacturer:
 Diotec
Manufacturer SKU:
 BAS40-04
Available: 713 pcs. Leadtime: 5 Weeks **
Total Price: 8.81 € *
100 pcs.
0.0881 €
300 pcs.
0.0631 €
1000 pcs.
0.0524 €
3000 pcs.
0.0452 €
10000 pcs.
0.0393 €
2
SMD
schottky rectifier diode
0.2 A
SMD
40 V
-55 °C
5 pF
150 °C
SOT-23
DIODE BAS40
Order No.:
 09S3899
Manufacturer:
 Diotec
Manufacturer SKU:
 BAS40
Available: 0 pcs. Available in 5 Days: 8,800 pcs. Leadtime: 1 Week **
Total Price: 0.04 € *
1 pcs.
0.0393 €
100 pcs.
0.0345 €
1
SMD
schottky rectifier diode
0.2 A
SMD
40 V
-55 °C
5 pF
150 °C
SOT-23