Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Available in 5 Days: 26,400 pcs.
Leadtime: 1 Week **
Schottky diode, BAT54CW, Diotec
SMD small signal Schottky diode.
Features
- High switching speed
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- High-speed switching
- Polarity protection
Technical specifications
Number of diodes | 2 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.2 A | |
Enclosure | SOD-323 | |
Capacity | 10 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |