LL101B | Diotec

DIODE LL101B

Order No.: 09S4303
EAN: 4099879044273
MPN:
LL101B
Series: LL101
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1273 €

Schottky diode, LL101B, Diotec

SMD small signal Schottky diode.

Features

  • High switching speed
  • Low junction capacitance
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
Technical specifications
Version Rectifier switching diode
Design SMD
Forward Current 15 mA
Enclosure SOD-80C
Capacity 2.1 pF
max. operating temperature 200 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 200 °C
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Capacity
Design
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Voltage V RRM (peak reverse voltage)
Capacity
Design
Version
Forward Current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Manufacturer SKU:
 LL101C
2500 pcs. 0.1261 €
0.1261 €
0 pcs.
0.13 € *
40 V
2.2 pF
SMD
Rectifier switching diode
15 mA
SMD
-55 °C
200 °C
SOD-80C
Manufacturer SKU:
 LL101B
2500 pcs. 0.1273 €
0.1273 €
0 pcs.
0.13 € *
50 V
2.1 pF
SMD
Rectifier switching diode
15 mA
SMD
-55 °C
200 °C
SOD-80C