LL103C | Diotec

DIODE LL103C

Order No.: 09S4307
EAN: 4099879044297
MPN:
LL103C
Series: LL103
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 4,100 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0595 €
100 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, LL103C, Diotec

SMD small signal Schottky diode.

Features

  • Low forward voltage drop
  • High switching speed
  • Low junction capacitance
  • Compliant to RoHS

Applications

  • Signal processing
  • High-speed switching
  • Polarity protection
Technical specifications
Version schottky rectifier diode
Design SMD
Forward Current 0.35 A
Enclosure SOD-80C
Capacity 50 pF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 20 V
Junction temperature (max.) 125 °C
Junction temperature (min.) -55 °C
Surge blocking voltage V RMS 20 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage V RRM (peak reverse voltage)
Design
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
Capacity
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage V RRM (peak reverse voltage)
Design
Version
Forward Current
Number of diodes
Assembly
min. operating temperature
Capacity
max. operating temperature
Enclosure
Schottky diode, 40 V, 0.2 A, MiniMELF
Order No.:
 24S3406
Manufacturer:
 Diotec
Manufacturer SKU:
 LL103A
Available: 1,119 pcs. Leadtime: 5 Weeks **
Total Price: 11.07 € *
100 pcs.
0.1107 €
300 pcs.
0.0785 €
1000 pcs.
0.0666 €
3000 pcs.
0.0559 €
40 V
SMD
schottky rectifier diode
0.35 A
1
SMD
-55 °C
50 pF
125 °C
SOD-80C
Schottky diode, 30 V, 0.2 A, MiniMELF
Order No.:
 24S3408
Manufacturer:
 Diotec
Manufacturer SKU:
 LL103B
Available: 1,755 pcs. Available in 5 Days: 5,100 pcs. Leadtime: 1 Week **
Total Price: 9.52 € *
100 pcs.
0.0952 €
300 pcs.
0.0690 €
1000 pcs.
0.0583 €
3000 pcs.
0.0488 €
10000 pcs.
0.0417 €
30 V
SMD
schottky rectifier diode
0.35 A
1
SMD
-55 °C
50 pF
125 °C
SOD-80C
DIODE LL103C
Order No.:
 09S4307
Manufacturer:
 Diotec
Manufacturer SKU:
 LL103C
Available: 0 pcs. Available in 5 Days: 4,100 pcs. Leadtime: 1 Week **
Total Price: 0.06 € *
1 pcs.
0.0595 €
100 pcs.
0.0524 €
20 V
SMD
schottky rectifier diode
0.35 A
SMD
-55 °C
50 pF
125 °C
SOD-80C