SB530 | Diotec
Schottky rectifier diode, 30 V, 5 A, DO27
Unit Price (€ / pc.)
0.4046 € *
Available: 920 pcs.
Leadtime: 11 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.3332 €
250 pcs.
0.2773 €
1000 pcs.
0.2392 €
2500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, SB530, Diotec
Schottky barrier rectifier diode.
Features
- Low forward voltage drop
- Compliant to RoHS
Applications
- Output rectification in DC/DC converters
- Polarity protection
- Free-wheeling diodes
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | axial | |
Forward Current | 5 A | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 30 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1,250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |