1N4151 | Diotec

Small signal diode, 0.15 A, DO35, 0.5 W

Order No.: 26S8200
EAN: 4099879046611
MPN:
1N4151
Series: 1N41..
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 3,757 pcs.
Leadtime: 5 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0405 €
300 pcs.
0.0238 €
1000 pcs.
0.0167 €
3000 pcs.
0.0143 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching diode, 1N4151, Diotec

The 1N4151 is a small signal switching diode with high-speed switching.

Features

  • Low junction capacity
  • Low leakage current
  • Compliant to RoHS

Applications

  • Signal processing
  • Commercial/industrial grade
Technical specifications
Number of diodes 1
Enclosure DO-35
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Logistics
Country of origin PH
Customs tariff number 85411000
Original Packaging Ammopack with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of diodes
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Number of diodes
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Manufacturer SKU:
 1N4148
100 pcs. 0.0321 €
300 pcs. 0.0190 €
1000 pcs. 0.0131 €
3000 pcs. 0.0114 €
10000 pcs. 0.0105 €
0.0321 € - 0.0105 €
0 pcs.
19,552 pcs.
271,000 pcs.
0.03 € *
1
100 V
THT
-65 °C
175 °C
DO-35
Manufacturer SKU:
 1N4151
100 pcs. 0.0405 €
300 pcs. 0.0238 €
1000 pcs. 0.0167 €
3000 pcs. 0.0143 €
10000 pcs. 0.0131 €
0.0405 € - 0.0131 €
3,757 pcs.
4.05 € *
1
THT
-65 °C
175 °C
DO-35