1.5KE12CA | Diotec

TVS diode, Bidirectional, 1.5 kW, 10.2 V, DO-201, 1.5KE12CA

Order No.: 26S7204
EAN: 4099879067517
MPN:
1.5KE12CA
Series: 1.5KE
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 605 pcs.
Available in 4 Days: 1,250 pcs.
Leadtime: 1 Week **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2678 €
2500 pcs.
0.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 5.0 W, series 1,5KE.

Power: 5.0 W. Package: CB429.

Technical attributes (type, rated voltage, version, manufacturer): 1,5KE12CA, 12 V, bidirectional, Diotec

Technical specifications
Version Bidirectional
Continuous power loss 6.5 W
Breakdown voltage 11.4 V
Enclosure DO-201
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 10.2 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 43 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
TVS diode, Bidirectional, 1.5 kW, 376 V, DO-201, 1.5KE440CA
Order No.:
 09S1123
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE440CA
Available: 0 pcs. Available in 5 Days: 5,125 pcs. Leadtime: 1 Week **
Total Price: 0.64 € *
25 pcs.
0.6438 €
50 pcs.
0.6069 €
100 pcs.
0.5724 €
250 pcs.
0.5450 €
440 V
376 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 85.5 V, DO-201, 1.5KE100CA
Order No.:
 26S7229
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE100CA
Available: 37 pcs. Leadtime: 18 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.4879 €
250 pcs.
0.4284 €
1250 pcs.
0.3808 €
2500 pcs.
0.3451 €
100 V
85.5 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 342 V, DO-201, 1.5KE400CA
Order No.:
 09S1115
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE400CA
Available: 0 pcs. Available in 5 Days: 8,425 pcs. Leadtime: 1 Week **
Total Price: 0.64 € *
25 pcs.
0.6426 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
250 pcs.
0.5474 €
400 V
342 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 25.6 V, DO-201, 1.5KE30CA
Order No.:
 09S1095
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE30CA
Available: 0 pcs. Available in 5 Days: 3,050 pcs. Leadtime: 1 Week **
Total Price: 0.47 € *
25 pcs.
0.4689 €
50 pcs.
0.4427 €
100 pcs.
0.4177 €
250 pcs.
0.3975 €
30 V
25.6 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 33.3 V, DO-201, 1.5KE39CA
Order No.:
 09S1111
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE39CA
Available: 0 pcs. Available in 5 Days: 2,950 pcs. Leadtime: 1 Week **
Total Price: 0.47 € *
25 pcs.
0.4689 €
50 pcs.
0.4427 €
100 pcs.
0.4177 €
250 pcs.
0.3975 €
39 V
33.3 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 40.2 V, DO-201, 1.5KE47CA
Order No.:
 09S1127
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE47CA
Available: 0 pcs. Available in 5 Days: 1,700 pcs. Leadtime: 1 Week **
Total Price: 0.46 € *
25 pcs.
0.4641 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
250 pcs.
0.3927 €
47 V
40.2 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 15.3 V, DO-201, 1.5KE18CA
Order No.:
 09S1059
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE18CA
Available: 0 pcs. Available in 5 Days: 1,700 pcs. Leadtime: 1 Week **
Total Price: 0.47 € *
25 pcs.
0.4689 €
50 pcs.
0.4427 €
100 pcs.
0.4177 €
250 pcs.
0.3975 €
18 V
15.3 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 12.8 V, DO-201, 1.5KE15CA
Order No.:
 26S7206
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE15CA
Available: 626 pcs. Available in 5 Days: 3,750 pcs. Leadtime: 1 Week **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2500 pcs.
0.3023 €
15 V
12.8 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 5.8 V, DO-201, 1.5KE6.8CA
Order No.:
 09S1139
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE6.8CA
Available: 0 pcs. Available in 5 Days: 1,650 pcs. Leadtime: 1 Week **
Total Price: 0.47 € *
25 pcs.
0.4689 €
50 pcs.
0.4427 €
100 pcs.
0.4177 €
250 pcs.
0.3975 €
6.8 V
5.8 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 30.8 V, DO-201, 1.5KE36CA
Order No.:
 26S7217
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE36CA
Available: 5 pcs. Leadtime: 25 Weeks ** Next delivery: 600 pcs. on 2024-06-03
Total Price: 0.83 € *
1 pcs.
0.833 €
36 V
30.8 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 10.2 V, DO-201, 1.5KE12CA
Order No.:
 26S7204
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE12CA
Available: 605 pcs. Available in 4 Days: 1,250 pcs. Leadtime: 1 Week **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.3689 €
250 pcs.
0.3070 €
1000 pcs.
0.2678 €
2500 pcs.
0.2368 €
11.4 V
10.2 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201
TVS diode, Bidirectional, 1.5 kW, 28.2 V, DO-201, 1.5KE33CA
Order No.:
 09S1099
Manufacturer:
 Diotec
Manufacturer SKU:
 1.5KE33CA
Available: 0 pcs. Available in 5 Days: 8,600 pcs. Leadtime: 1 Week **
Total Price: 0.46 € *
25 pcs.
0.4641 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
250 pcs.
0.3927 €
33 V
28.2 V
Bidirectional
THT
-50 °C
1.5 kW
175 °C
6.5 W
DO-201