BZW06-10B | Diotec

TVS diode, Bidirectional, 600 W, 10.2 V, DO-15, BZW06-10B

Order No.: 21S4364
EAN: 4099879065094
MPN:
BZW06-10B
Series: BZW06
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 36,705 pcs.
Leadtime: 12 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.2535 €
250 pcs.
0.2118 €
1000 pcs.
0.1821 €
2500 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 3.0 W, series BZW06.

Power: 3.0 W. Package: F126.

Technical attributes (type, rated voltage, version, manufacturer): BZW06-10B, 10 V, bidirectional, Diotec

Technical specifications
Version Bidirectional
Continuous power loss 5 W
Breakdown voltage 12 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 10.2 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 40 variations
*incl. VAT plus shipping costs

Order No.:

 21S4379

Manufacturer SKU:

 BZW06-33B-T

 

Available: 571 pcs. Available in 4 Days: 3,200 pcs. Leadtime: 1 Week **
0.25 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.2547 €
50 pcs.
0.1833 €
250 pcs.
0.1511 €
1000 pcs.
0.1297 €
2500 pcs.
0.1142 €