BZW06-33 | Diotec

TVS diode, Unidirectional, 600 W, 33.3 V, DO-15, BZW06-33

Order No.: 21S4378
EAN: 4099879065193
MPN:
BZW06-33
Series: BZW06
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.2927 € *
Available: 1,861 pcs.
Leadtime: 25 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2927 €
50 pcs.
0.2094 €
250 pcs.
0.1737 €
1000 pcs.
0.1488 €
2500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 3.0 W, series BZW06.

Power: 3.0 W. Package: F126.

Technical attributes (type, rated voltage, version, manufacturer): BZW06-33, 33 V, unidirectional, Diotec

Technical specifications
Version Unidirectional
Continuous power loss 5 W
Breakdown voltage 39 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 33.3 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
1 item in 43 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breakdown voltage
Rated blocking voltage
Version
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Continuous power loss
Enclosure
TVS diode, Unidirectional, 600 W, 5.8 V, DO-15, BZW06-5V8
Order No.:
 09S3675
Manufacturer:
 Diotec
Manufacturer SKU:
 BZW06-5V8
Available: 0 pcs. Available in 5 Days: 3,050 pcs. Leadtime: 1 Week **
Total Price: 0.21 € *
1 pcs.
0.2059 €
100 pcs.
0.1821 €
4000 pcs.
0.1714 €
6.8 V
5.8 V
Unidirectional
THT
-50 °C
600 W
175 °C
5 W
DO-15
TVS diode, Unidirectional, 600 W, 25.6 V, DO-15, BZW06-26
Order No.:
 21S4373
Manufacturer:
 Diotec
Manufacturer SKU:
 BZW06-26
Available: 3,425 pcs. Leadtime: 13 Weeks **
Total Price: 4.28 € *
10 pcs.
0.4284 €
50 pcs.
0.3689 €
250 pcs.
0.3213 €
1000 pcs.
0.2832 €
2000 pcs.
0.2547 €
30 V
25.6 V
Unidirectional
THT
-50 °C
600 W
175 °C
5 W
DO-15
TVS diode, Unidirectional, 600 W, 18.8 V, DO-15, BZW06-19
Order No.:
 21S4369
Manufacturer:
 Diotec
Manufacturer SKU:
 BZW06-19
Available: 3,496 pcs. Leadtime: 13 Weeks **
Total Price: 3.93 € *
25 pcs.
0.1571 €
125 pcs.
0.1357 €
500 pcs.
0.1202 €
2000 pcs.
0.1107 €
5000 pcs.
0.1023 €
22 V
18.8 V
Unidirectional
THT
-50 °C
600 W
175 °C
5 W
DO-15
TVS diode, Unidirectional, 600 W, 15.3 V, DO-15, BZW06-15
Order No.:
 21S4366
Manufacturer:
 Diotec
Manufacturer SKU:
 BZW06-15
Available: 114 pcs. Available in 4 Days: 712 pcs. Leadtime: 13 Weeks **
Total Price: 2.61 € *
10 pcs.
0.2606 €
50 pcs.
0.1868 €
250 pcs.
0.1559 €
1000 pcs.
0.1333 €
2500 pcs.
0.1166 €
18 V
15.3 V
Unidirectional
THT
-50 °C
600 W
175 °C
5 W
DO-15
TVS diode, Unidirectional, 600 W, 33.3 V, DO-15, BZW06-33
Order No.:
 21S4378
Manufacturer:
 Diotec
Manufacturer SKU:
 BZW06-33
Available: 1,861 pcs. Leadtime: 25 Weeks **
Total Price: 2.93 € *
10 pcs.
0.2927 €
50 pcs.
0.2094 €
250 pcs.
0.1737 €
1000 pcs.
0.1488 €
2500 pcs.
0.1309 €
39 V
33.3 V
Unidirectional
THT
-50 °C
600 W
175 °C
5 W
DO-15