P6KE75A | Diotec

TVS diode, Unidirectional, 600 W, 64.1 V, DO-15, P6KE75A

Order No.: 24S4986
EAN: 4099879066800
MPN:
P6KE75A
Series: P6KE
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 364 pcs.
Leadtime: 14 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
250 pcs.
0.6188 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 5.0 W, series P6KE.

Unidirectional; Power: 5.0 W. Package: CB417.

Technical attributes (type, rated voltage, manufacturer): P6KE75A, 75 V, unidirectional, Diotec

Technical specifications
Version Unidirectional
Continuous power loss 5 W
Breakdown voltage 75 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 64.1 V
Logistics
Country of origin ES
Customs tariff number 85411000
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 41 variations
*incl. VAT plus shipping costs

Order No.:

 24S4996

Manufacturer SKU:

 P6KE180A

 

Available: 1,728 pcs. Available in 4 Days: 3,500 pcs. Leadtime: 1 Week **
0.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.2273 €
50 pcs.
0.1618 €
250 pcs.
0.1345 €
1000 pcs.
0.1154 €
2500 pcs.
0.1023 €

Order No.:

 24S4993

Manufacturer SKU:

 P6KE150A

 

Available: 61 pcs. Available in 4 Days: 3,405 pcs. Leadtime: 1 Week **
0.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.2059 €
125 pcs.
0.1785 €
500 pcs.
0.1583 €
2000 pcs.
0.1440 €
5000 pcs.
0.1345 €

Order No.:

 24S4985

Manufacturer SKU:

 P6KE68AE3/1

 

Available: 2,372 pcs. Available in 4 Days: 3,500 pcs. Leadtime: 1 Week **
0.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2939 €
50 pcs.
0.2297 €
100 pcs.
0.1880 €
500 pcs.
0.1678 €
1000 pcs.
0.1535 €