1N5347BGRL | Diotec

Surface diffused zener diode, 10 V, 5 W, DO-201, 1N5347BGRL

Order No.: 26S8806
EAN: 4099879083319
MPN:
1N5347BGRL
Series: 1N53..
Diotec
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available: 900 pcs.
Leadtime: 7 Weeks **
Total Price:
198.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.2475 €

Zener diodes, 5.0 W, series 1N.

Power losses: 5.0 W. Package: CB417.

Technical attributes (type, Zener voltage, manufacturer): 1N5347B, 10 V, Diotec

Technical specifications
Number of diodes 1
Version Surface diffused zener diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 10 V
Logistics
Country of origin QU
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Zener voltage
max. operating temperature
diameter
Power loss
Version
Number of diodes
Length
Assembly
min. operating temperature
Enclosure
1 item in 14 variations
*incl. VAT plus shipping costs

Order No.:

 26S8812

Manufacturer SKU:

 1N5350BGRL

 

Available: 75 pcs. Available in 4 Days: 1,590 pcs. Leadtime: 1 Week **
0.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3451 €
50 pcs.
0.2428 €
250 pcs.
0.2023 €
1000 pcs.
0.1725 €
2500 pcs.
0.1511 €

Order No.:

 26S8828

Manufacturer SKU:

 1N5359BGRL

 

Available: 301 pcs. Available in 4 Days: 1,149 pcs. Leadtime: 1 Week **
0.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3451 €
50 pcs.
0.2428 €
250 pcs.
0.2023 €
1000 pcs.
0.1725 €
2500 pcs.
0.1511 €

Order No.:

 26S8840

Manufacturer SKU:

 1N5370BGRL

 

Available: 664 pcs. Available in 4 Days: 1,690 pcs. Leadtime: 1 Week **
0.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.3332 €
50 pcs.
0.2820 €
100 pcs.
0.2487 €
500 pcs.
0.2213 €
1000 pcs.
0.1987 €

Order No.:

 26S8810

Manufacturer SKU:

 1N5349BGRL

 

Available: 1,060 pcs. Available in 4 Days: 2,803 pcs. Leadtime: 1 Week **
0.35 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3451 €
50 pcs.
0.2428 €
250 pcs.
0.2023 €
1000 pcs.
0.1725 €
2500 pcs.
0.1511 €