1N5361B | Diotec
Surface diffused zener diode, 27 V, 5 W, DO-201, 1N5361B
Unit Price (€ / pc.)
0.3689 € *
Available: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2606 €
250 pcs.
0.2178 €
1000 pcs.
0.1868 €
2500 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 5.0 W, series 1N.
Power losses: 5.0 W. Package: CB417.
Technical attributes (type, Zener voltage, manufacturer): 1N5361B, 27 V
Technical specifications
Number of diodes | 1 | |
Version | Surface diffused zener diode | |
diameter | 0.45 mm | |
Enclosure | DO-201 | |
Length | 7.5 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 5 W | |
Zener voltage | 27 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |