Z1SMA1 | Diotec
Zener diode, 1 V, 1 W, DO-214AC, Z1SMA1
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
Enclosure | DO-214AC | |
Length | 4.5 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 1 W | |
Zener voltage | 1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 7,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |