ZMY18 | Diotec
Zener diode, 18 V, 1.3 W, DO-213AB, ZMY18
Unit Price (€ / pc.)
0.1595 € *
Available: 3,779 pcs.
Leadtime: 12 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
50 pcs.
0.1142 €
250 pcs.
0.0952 €
1000 pcs.
0.0809 €
2500 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY18, 18 V, Diotec
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
diameter | 2.5 mm | |
Enclosure | DO-213AB | |
Length | 5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 1.3 W | |
Zener voltage | 18 V |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85411000 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |