ZPD8.2 | Diotec
Silicon planar zener diode, 8.2 V, 500 mW, DO-35, ZPD8.2
Unit Price (€ / pc.)
0.0666 € *
Available: 2,111 pcs.
Leadtime: 5 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0512 €
500 pcs.
0.0417 €
1000 pcs.
0.0369 €
2500 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 500 mW, type Diotec Reihe ZPD.
Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.
Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD8.2, 8.2 V, 7.7 to 8.7 V, Diotec
Technical specifications
Number of diodes | 1 | |
Version | Silicon planar zener diode | |
diameter | 1.9 mm | |
Enclosure | DO-35 | |
Length | 3.9 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 500 mW | |
Zener voltage | 8.2 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |