DEM 128064F FGH-P(RGB) | Display Elektronik

Graphic Mono-LCD Display COG 128x64 FSTN LED-RGB DEM 128064F FGH-P(RGB)

Order No.: 71S761
EAN: 4099879004642
MPN:
DEM 128064F FGH-P(RGB)
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8972 €

LCD module, DEM 128064F FGH-P(RGB), Display Elektronik

FSTN Transflective Positive Mode.

Technical specifications
Display 128 x 64 character
Viewing area (width) 60.6 mm
Viewing range (height) 33.1 mm
Width 68.8 mm
Thickness 5.1 mm
type of backlight LED
Background color RGB
Height 49.2 mm
IC controller/driver ST7565R
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology FSTN
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Technology
MPU interface
Viewing area (width)
Viewing range (height)
Thickness
type of backlight
Width
Display
Height
min. operating temperature
max. operating temperature
IC controller/driver
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Technology
MPU interface
Viewing area (width)
Viewing range (height)
Thickness
type of backlight
Width
Display
Height
min. operating temperature
max. operating temperature
IC controller/driver
Manufacturer SKU:
 DEM 128064F SBH-PW-N
125 pcs. 10.6981 €
10.6981 €
0 pcs.
10.70 € *
STN blue
8-Bit-MCU
60.6 mm
33.1 mm
5.1 mm
LED
68.8 mm
128 x 64 character
49.2 mm
-20 °C
70 °C
ST7565R
Manufacturer SKU:
 DEM 128064F FGH-PW
1 pcs. 10.7814 €
10.7814 €
0 pcs.
10.78 € *
FSTN
8-Bit-MCU
60.6 mm
33.1 mm
5.1 mm
LED
68.8 mm
128 x 64 character
49.2 mm
-20 °C
70 °C
ST7565R
Manufacturer SKU:
 DEM 128064F FGH-P(RGB)
1 pcs. 18.8972 €
18.8972 €
0 pcs.
18.90 € *
FSTN
8-Bit-MCU
60.6 mm
33.1 mm
5.1 mm
LED
68.8 mm
128 x 64 character
49.2 mm
-20 °C
70 °C
ST7565R