DEM 16227 SYH-LY | Display Elektronik

Alphanumerisches Display 2x16 STN LED wide-temp. DEM 16227 SYH-LY

Order No.: 71S331
EAN: 4099879003935
MPN:
DEM 16227 SYH-LY
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
12.3165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
51 pcs.
12.3165 €

LCD-Module, DEM 16226 SYH-LY, Display Elektronik

FEATURES

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Display Format: 16x2 Characters

Technical specifications
Display 2 x 16 character
Viewing area (width) 65 mm
Viewing range (height) 17.2 mm
Width 85 mm
Thickness 10.6 mm
type of backlight LED
Background color yellow/green
Height 30 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 4.35 mm
Character set English-Japanese
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Viewing range (height)
Display
Technology
Thickness
Viewing area (width)
type of backlight
Height
min. operating temperature
Character set
IC controller/driver
Character height
MPU interface
Width
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Viewing range (height)
Display
Technology
Thickness
Viewing area (width)
type of backlight
Height
min. operating temperature
Character set
IC controller/driver
Character height
MPU interface
Width
max. operating temperature
Manufacturer SKU:
 DEM 16227 FGH-PW
51 pcs. 10.8528 €
10.8528 €
0 pcs.
10.85 € *
65 mm
16 x 2 character
FSTN
13.6 mm
65 mm
LED
30 mm
-20 °C
English-Japanese
HD44780 compatible
4.35 mm
8-Bit-MCU
85 mm
70 °C
Manufacturer SKU:
 DEM 16227 SBH-PW-N
51 pcs. 10.8528 €
10.8528 €
0 pcs.
10.85 € *
65 mm
16 x 2 character
STN blue
13.6 mm
65 mm
LED
30 mm
-20 °C
English-Japanese
HD44780 compatible
4.35 mm
8-Bit-MCU
85 mm
70 °C
Manufacturer SKU:
 DEM 16227 SYH-LY
51 pcs. 12.3165 €
12.3165 €
0 pcs.
12.32 € *
17.2 mm
2 x 16 character
STN yellow/green
10.6 mm
65 mm
LED
30 mm
-20 °C
English-Japanese
HD44780 compatible
4.35 mm
8-Bit-MCU
85 mm
70 °C