DEM 40271 SYH-LY | Display Elektronik

Alphanumerisches Display 2x40 STN LED wide-temp. DEM 40271 SYH-LY

Order No.: 71S347
EAN: 4099879004048
MPN:
DEM 40271 SYH-LY
Display Elektronik
default L
Image may differ
Unit Price (€ / pc.)
28.4529 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.45 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4529 €
4 pcs.
26.9654 €
8 pcs.
25.6445 €
20 pcs.
24.4426 €
100 pcs.
23.6929 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD-Module, DEM 24252 SYH-LY, Display Elektronik

Features

  • Power Supply Voltage 5.0 V
  • Driving Scheme : 1/16 Duty Cycle, 1/5 Bias
  • Viewing Direction: 6 O’clock
  • Temperature (-20 °C to 70 °C)
Technical specifications
Display 2 x 40 character
Viewing area (width) 155.1 mm
Viewing range (height) 16 mm
Width 182 mm
Thickness 11.6 mm
type of backlight LED
Height 33.5 mm
IC controller/driver HD44780 compatible
Image positive
max. operating temperature 70 °C
min. operating temperature -20 °C
MPU interface 8-Bit-MCU
Technology STN yellow/green
Character height 5.69 mm
Character set English-Japanese
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 20 variations
*incl. VAT plus shipping costs

Order No.:

 71S687

Manufacturer SKU:

 DEM 16217 SBH-PW-N

 

Available: 0 pcs. Leadtime: On Request **
16.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
16.5172 €

Order No.:

 71S723

Manufacturer SKU:

 DEM 40271 SBH-PW-N

 

Available: 0 pcs. Leadtime: On Request **
49.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
49.5397 €
Module DEM 16217 FGH-PW
Image may differ

Order No.:

 71S686

Manufacturer SKU:

 DEM 16217 FGH-PW

 

Available: 0 pcs. Leadtime: On Request **
17.97 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
17.969 €
Module DEM 40271 FGH-PW
Image may differ

Order No.:

 71S722

Manufacturer SKU:

 DEM 40271 FGH-PW

 

Available: 0 pcs. Leadtime: On Request **
49.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
42 pcs.
49.5397 €