0054044 | DOLD

Insulation monitoring relay, 1-100 kΩ, 220-240 VAC, 2 Form C (NO/NC), 0054044

Order No.: 90P0098
EAN: 4030641540449
MPN:
0054044
MK5880N.12
DOLD
default L
Image may differ
Unit Price (€ / pc.)
265.4176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
265.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
265.4176 €

Insulation monitor, 0054044, DOLD

The 0054044 provides best insulation monitoring of pure three-phase and AC IT systems in a state of the art way fulfilling the relevant standards. The adjustment of the setting values is simple and user friendly done on 2 rotary switches on the front of the device.

Features

  • De-energized on trip
  • Manual and auto reset
  • Connections for external test and reset buttons possible
  • LED indicators for operation and alarm
Technical specifications
Connection screw connection
Version 1-100 kΩ, 220-240 VAC
Contact type 2 Form C (NO/NC)
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Version
Connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Version
Connection