0063397 | DOLD

Tow-hand safety relay, 2 Form A (N/O) + 1 Form B (N/C), 24 VDC, 0063397

Order No.: 90P0194
EAN: 4030641633974
MPN:
0063397
BG5933.22/61 DC24V
DOLD
default L
Image may differ
Unit Price (€ / pc.)
318.7653 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
318.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.7653 €

Two-hand safety relay , 0063397, DOLD

The 0063397 enables and disables a safety circuit in a safe way. It is used to protect people and machines in applications with 2-hand buttons on presses for metal products as well as for other production machinery with dangerous closing movements.

Technical specifications
Version tow-hand safety relay
Width 22.5 mm
Input voltage AC 24 VDC
Height 84 mm
Contact type 2 Form A (N/O) + 1 Form B (N/C)
Assembly DIN rail
Depth 121 mm
Type of Use protection of persons and machines
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Input voltage AC
Contact type
Depth
Width
Height
Assembly
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Input voltage AC
Contact type
Depth
Width
Height
Assembly