AA135 | DSI

Germanium diode, 20 V, 0.75 A, DO-7, AA135

Order No.: 10S1550
EAN: 4099879042323
MPN:
AA135
Series: AA1
DSI
default L
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 340 pcs.
Leadtime: On Request **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Germanium diodes.

Package: DO7.

Technical attributes (type, voltage, current, manufacturer): AA135, 30 V, 150 mA, DSI

Technical specifications
Version germanium diode
Forward Current 0.75 A
Enclosure DO-7
Assembly THT
Voltage V RRM (peak reverse voltage) 30 V
Junction temperature (max.) 85 °C
Junction temperature (min.) -65 °C
Surge blocking voltage V RMS 20 V
Logistics
Country of origin HU
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Number of diodes
Assembly
min. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
max. operating temperature
Version
Number of diodes
Assembly
min. operating temperature
Enclosure
Germanium diode, 60 V, 0.15 A, DO-7, AA136
Order No.:
 10S1600
Manufacturer:
 DSI
Manufacturer SKU:
 AA136
Available: 180 pcs. Leadtime: On Request **
Total Price: 3.68 € *
3 pcs.
1.2257 €
15 pcs.
1.0829 €
75 pcs.
0.9639 €
400 pcs.
0.8568 €
1000 pcs.
0.7854 €
0.15 A
50 V
100 °C
germanium diode
1
THT
-65 °C
DO-7
Germanium diode, 20 V, 0.75 A, DO-7, AA135
Order No.:
 10S1550
Manufacturer:
 DSI
Manufacturer SKU:
 AA135
Available: 340 pcs. Leadtime: On Request **
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
0.75 A
30 V
germanium diode
THT
DO-7
Germanium diode, 0.5 A, DO-7, AA144-DHD
Order No.:
 10S1851
Manufacturer:
 DSI
Manufacturer SKU:
 AA144-DHD
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 1.43 € *
1 pcs.
1.4280 €
10 pcs.
1.1662 €
100 pcs.
0.9877 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
0.5 A
95 V
85 °C
germanium diode
1
THT
-65 °C
DO-7
Germanium diode, 0.2 A, DO-7, AA139
Order No.:
 10S1750
Manufacturer:
 DSI
Manufacturer SKU:
 AA139
Available: 86 pcs. Leadtime: 3 Weeks **
Total Price: 1.13 € *
1 pcs.
1.1305 €
50 pcs.
0.9996 €
100 pcs.
0.8687 €
250 pcs.
0.7973 €
500 pcs.
0.7259 €
0.2 A
20 V
85 °C
germanium diode
THT
-65 °C
DO-7