ZX16 | DSI

Zener diode, 16 V, 12.5 W, METALL M4, ZX16

Order No.: 26S3750
EAN: 4099879082831
MPN:
ZX16
Series: ZX
DSI
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
9.1987 € *
Available: 74 pcs.
Leadtime: On Request **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
150 pcs.
7.2114 €
500 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 12.5 W, series ZX.

Power losses: 12.5 W. Package: METALL M4.

Technical attributes (type, Zener voltage, manufacturer): ZX16, 16 V, DSI

Technical specifications
Version zener diode
Enclosure METALL M4
Length 29 mm
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly Stud mount
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 12.5 W
Zener voltage 16 V
Logistics
Country of origin US
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Zener voltage
Power loss
Version
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
Power loss
Version
Length
Assembly
min. operating temperature
max. operating temperature
Enclosure
Zener diode, 100 V, 12.5 W, METALL M4, ZX100
Order No.:
 26S4700
Manufacturer:
 DSI
Manufacturer SKU:
 ZX100
Available: 42 pcs. Leadtime: On Request **
Total Price: 6.14 € *
1 pcs.
6.1404 €
10 pcs.
5.6049 €
25 pcs.
5.2955 €
50 pcs.
5.1170 €
100 pcs.
4.9504 €
100 V
12.5 W
zener diode
29 mm
Stud mount
-55 °C
150 °C
METALL M4
Zener diode, 16 V, 12.5 W, METALL M4, ZX16
Order No.:
 26S3750
Manufacturer:
 DSI
Manufacturer SKU:
 ZX16
Available: 74 pcs. Leadtime: On Request **
Total Price: 9.20 € *
1 pcs.
9.1987 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
150 pcs.
7.2114 €
500 pcs.
6.8425 €
16 V
12.5 W
zener diode
29 mm
Stud mount
-55 °C
150 °C
METALL M4
Zener diode, 24 V, 12.5 W, METALL M4, ZX24
Order No.:
 26S3950
Manufacturer:
 DSI
Manufacturer SKU:
 ZX24
Available: 50 pcs. Leadtime: 1 Week **
Total Price: 10.22 € *
1 pcs.
10.2221 €
10 pcs.
9.1987 €
50 pcs.
8.3657 €
150 pcs.
7.6636 €
500 pcs.
7.0805 €
24 V
12.5 W
zener diode
29 mm
Stud mount
-55 °C
150 °C
METALL M4
Zener diode, 150 V, 12.5 W, METALL M4, ZX150
Order No.:
 26S4900
Manufacturer:
 DSI
Manufacturer SKU:
 ZX150
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.35 € *
1 pcs.
7.3542 €
150 V
12.5 W
zener diode
29 mm
Stud mount
-55 °C
150 °C
METALL M4
Zener diode, 56 V, 12.5 W, METALL M4, ZX56
Order No.:
 26S4400
Manufacturer:
 DSI
Manufacturer SKU:
 ZX56
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 8.37 € *
10 pcs.
8.3657 €
56 V
12.5 W
zener diode
29 mm
Stud mount
-55 °C
150 °C
METALL M4
Zener diode, 200 V, 12.5 W, METALL M4, ZX200
Order No.:
 26S5050
Manufacturer:
 DSI
Manufacturer SKU:
 ZX200
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.13 € *
10 pcs.
6.1285 €
200 V
12.5 W
zener diode
29 mm
Stud mount
-55 °C
150 °C
METALL M4