EA-PS 9080-20 T | EA-Elektroautomatik

Programmable laboratory power supply, 80 VDC, outputs: 1 (20 A), 640 W, 115-230 VAC, EA-PS 9080-20 T

Order No.: 26K9041
EAN: 4099891481612
MPN:
EA-PS 9080-20 T
06200444
Series: EA-PS 9000 T
EA-Elektroautomatik
default L
Image may differ
Unit Price (€ / pc.)
2,382.38 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,382.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,382.38 €

Programmable DC Laboratory Power Supply, EA-PS 9080-20 T, EA-Elektroautomatik

The microprocessor-controlled EA-PS 9000 T series laboratory power supplies offer the user not only user-friendly, interactive menu navigation, but also many functions and features as standard, which make working with these instruments considerably easier. For example, setpoints, monitoring limits and other settings can be configured quickly. The integrated monitoring functions for all output parameters simplify a test setup and often make external monitoring measures superfluous.

With two rotary knobs, one button, three LEDs and a touch-sensitive touch panel with a color TFT display for values and status, the clearly laid out control panel offers all the options for operating the equipment easily and in just a few steps.

Features

  • Wide input range 90...264 V with active PFC
  • High efficiency up to 92%
  • Output powers: 0...320 W to 0...1500 W
  • Output voltages: 0...40 V to 0...500 V
  • Output currents: 0...4 A to 0...60 A
Technical specifications
Number of outputs 1
Output voltage DC 80 VDC
Output current 20 A
Width 92 mm
Input voltage AC 115-230 VAC
Height 239 mm
Power 640 W
Depth 352 mm
efficiency 91 %
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 14 variations
*incl. VAT plus shipping costs