KW-5R5C104-R | EATON
SuperCap-Elko 0,1F 5,5V 13,5x8,3mm, KW-5R5C104-R
Unit Price (€ / pc.)
4.2126 € *
Available: 22 pcs.
Available in 5 Days: 320 pcs.
Leadtime: 1 Week **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9627 €
50 pcs.
3.7128 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Supercapacitor, KW-5R5C104-R, EATON
This supercapacitor is unique, ultrahigh capacitance devices utilizing electric double layer capacitor (EDLC) construction combined with new, high performance materials. This combination allows to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps formilliseconds.
Features
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Applications
- Electric utilitymeters
- Motor control units
- Solar inverters
- Real-Time Clock (RTC) backup
- Programmable Logic Controllers (PLCs)
- Irrigation and water control systems
Technical specifications
Design | radial | |
diameter | 13.5 mm | |
ESR (Equivalent Series Resistance) | 50 Ω | |
Height | 8.3 mm | |
Capacity | 0.1 F | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 5.5 V | |
Grid | 5 mm | |
Tolerance | -20 to 80 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |