4414 FL | ebm-papst
DC axial fan, 24 V, 119 x 119 x 25 mm, 94 m³/h, 26 dB, ball bearing, ebm-papst, 4414 FL
DC Axial fan, 4414 FL, EBM-PAPST
The 4414 FL is a brushless DC axial fan that is made for applications that require high performance cooling and protection from harsh weather conditions in outdoor and extreme environments.
Features
- Housing GRP1
- Direction of rotation left, viewed on the rotor
- Connection via single strands AWG 24, TR 64
- Moisture protection
Version | DC axial fan | |
Width | 119 mm | |
speed | 1600 1/s | |
Height | 119 mm | |
Type of bearing | ball bearing | |
Power consumption | 1.2 W | |
Rated voltage | 24 V | |
Sound pressure level | 26 db | |
Depth | 25 mm | |
Volume flow | 94 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |