4656 TZ | ebm-papst

AC axial fan, 230 V, 113 x 113 x 37 mm, 125 m³/h, 42 dB, ball bearing, ebm-papst, 4656 TZ

Order No.: 90B1396
EAN: 4099889481266
MPN:
4656 TZ
4656TZ
Series: 4600 T
ebm-papst
default L
Image may differ
Unit Price (€ / pc.)
90.5352 € *
Available: 55 pcs.
Leadtime: 6 Weeks **
Total Price:
90.54 € *
Price list
Quantity
Price per unit*
1 pcs.
90.5352 €
5 pcs.
85.1088 €
15 pcs.
81.8482 €
50 pcs.
78.2306 €
150 pcs.
74.9581 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Axial fan, 4656 TZ, EBM-PAPST

The 4656 TZ axial fan is fan that discharge air along the axis of the fan, i.e. the curved fan blades force the air to move parallel to the shaft around which the fan blades rotate. This fan can produce variable airflow and have higher throughput than centrifugal fan.

Features

  • Connection cable 2 single strands AWG 18
  • Protected against overload by impedance protection
  • Direction of rotation right, viewed on the rotor
  • Direction of flow suction via mounting bracket
Technical specifications
Version AC axial fan
Width 113 mm
speed 2600 1/s
Height 113 mm
Type of bearing ball bearing
Power consumption 19 W
Rated voltage 230 V
Sound pressure level 42 db
Depth 37 mm
Volume flow 125 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 310 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €
Variations
speed
Volume flow
Depth
Version
Width
Sound pressure level
Height
Rated voltage
Power consumption
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Volume flow
Depth
Version
Width
Sound pressure level
Height
Rated voltage
Power consumption