6058 ES | ebm-papst
AC axial fan, 230 V, 172 x 172 x 51 mm, 375 m³/h, 55 dB, ball bearing, ebm-papst, 6058 ES
Unit Price (€ / pc.)
91.6181 € *
Available: 103 pcs.
Next delivery: 50 pcs. on 2025-02-24
Leadtime: 8 Weeks **
AC Axial fan, 6058 ES, EBM-PAPST
The 6058 ES AC axial fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connection with 2 flat plugs 2.8 x 0.5 mm
- Protected against overload by thermal switch
- Direction of rotation left, viewed on the rotor
- Material housing: metal
Technical specifications
Version | AC axial fan | |
Width | 172 mm | |
speed | 2800 1/s | |
Height | 172 mm | |
Type of bearing | ball bearing | |
Power consumption | 24 W | |
Rated voltage | 230 V | |
Sound pressure level | 55 db | |
Depth | 51 mm | |
Volume flow | 375 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |