AA120-00214 100-240 R 2.700 | ebm-papst
AC - Axial fan, 264 V, 120 x 120 x 38 mm, 142 m³/h, 36 dB, ball bearing, ebm-papst, AA120-00214 100-240 R 2.700
Order No.: 90B1502
EAN: 4099889591194
MPN:
AA120-00214 100-240 R 2.700
VWCF119DSGKS
Series: AxiACi 120
Unit Price (€ / pc.)
51.2414 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
AC Axial fan, AA120-00214 100-240 R 2.700, ebm-papst
Features
- Air outlet over struts
- Ball bearing
Technical specifications
Version | AC axial fan | |
Width | 120 mm | |
speed | 2700 1/s | |
Height | 120 mm | |
Type of bearing | ball bearing | |
Power consumption | 2.7 W | |
Rated voltage | 264 V | |
Sound pressure level | 36 db | |
Depth | 38 mm | |
Volume flow | 142 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |