DV 6318/2TDH5P | ebm-papst

DC diagonal fan, 48 V, 178 mm, 1100 m³/h, DV 6318/2TDH5P

Order No.: 88B9696
EAN: 4099889484816
MPN:
DV 6318/2TDH5P
9295420100
Series: DV 63
ebm-papst
default L
front L
Image may differ
Unit Price (€ / pc.)
254.8028 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
254.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
254.8028 €

Diagonal fans, 172 x 51 mm, type ebm-Papst DV 63.

With very quiet and efficient 3-phase fan drive

Logistics
Country of origin HU
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82B152

Manufacturer SKU:

 EAR440

 

Available: 260 pcs. Leadtime: 1 Week **
0.51 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list