QG 030-353/14 | ebm-papst
QG 030-353/14
Order No.: 90B1970
EAN: 4099889484960
MPN:
QG 030-353/14
9392715008
Unit Price (€ / pc.)
89.1191 € *
Available: 26 pcs.
Leadtime: 8 Weeks **
QG 030-353/14
Technical specifications
Width | 50 mm | |
Height | 47.5 mm | |
Type of bearing | ball bearing | |
Rated voltage | 24 V | |
Sound pressure level | 51 db | |
Depth | 413 mm | |
Volume flow | 155 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84145935 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |