FL22R | Edsyn
Flux, Injector, 5 ml
Order No.: 11L1309
EAN: 4099891417048
MPN:
FL22R
FL 22 R
Unit Price (€ / pc.)
20.6465 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
5 pcs.
19.6231 €
10 pcs.
17.6715 €
50 pcs.
15.8865 €
100 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux, type Edsyn FL 22/FL 22 R.
For fine-pitch and SMD applications. The gel is applied precisely and sparingly on the SMD pads or areas to be soldered by means of conical dosing tip. This facilitates easy and comfortable soldering of standard joints
Technical specifications
Container | syringe | |
Lead-free | No | |
Halogen free | Yes | |
Contents | 10 g | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |