SS652 | Edsyn
Solder wire, leaded, Sn63Pb35.6Ag1.4, Ø 0.8 mm, 70 g
SMD solder, L-Sn63Pb35.6Ag1.4 with F-SW32, type Edsyn SS.
With silver content, flux to DIN 8516 in accordance with F-SW32
Version | solder wire | |
Lead-free | No | |
diameter | 0.8 mm | |
Weight | 70 g | |
Halogen free | No | |
alloy | Sn63Pb35.6Ag1.4 | |
Melting range | 178 °C |
Country of origin | FR |
Customs tariff number | 83113000 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |