SSAC652 | Edsyn
Solder wire, lead-free, SAC (Sn96.5Ag3Cu0.5), Ø 0.8 mm, 70 g
Order No.: 11L3842
EAN: 4099891413774
MPN:
SSAC652
Unit Price (€ / pck.)
19.8254 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pck.
19.8254 €
5 pck.
17.8262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead free SMD solder, Sn96.5Ag3Cu0.5 with F-SW32, type Edsyn SSAC.
Lead-free complementary product for solders SS 652/SS 653
Technical specifications
Version | solder wire | |
Lead-free | Yes | |
diameter | 0.8 mm | |
Weight | 70 g | |
Halogen free | No | |
alloy | Sn96.5Ag3Cu0.5 | |
Melting range | 217 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83113000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |