691650TS.W | EFB Elektronik

Angle set for shelves 1/2/3U, RAL9005

Order No.: 26P2362
EAN: 4049759242282
MPN:
691650TS.W
EFB Elektronik
default L
front L
Image may differ
Unit Price (€ / pck.)
7.3899 € *
Available: 0 pck.
Available in 5 Days: 50 pck.
Leadtime: 1 Week **
Total Price:
7.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
7.3899 €

Bracket, 691650TS.W, EFB Elektronik

The 691650TS.W is a bracket for rear-sided mounting of the shelves Art.-No. 691650xx.x.

Technical specifications
Version shelf
Design angled
Width 21 mm
Colour black
Suitable for rear support for the shelves
Height 27 mm
Material sheet steel
cutting pitch differential 1/2/3 U
Depth 168 mm
Accessory Type angle kit
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Design
Material
Depth
Accessory Type
Version
Width
Height
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 26P2362

Manufacturer SKU:

 691650TS.W

 

Available: 0 pck. Available in 5 Days: 50 pck. Leadtime: 1 Week **
7.39 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
7.3899 €