691651ATS.6 | EFB Elektronik
19 inch 1U pull-out shelf, ET 350..450 mm,30 kg, ST 600, RAL9005
1U Pull-Out shelf, 691651ATS.6, EFB Elektronik
The 691651ATS.6 is a 1U Pull-Out shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).
Version | extendable | |
Design | rectangular | |
Width | 482.6 mm | |
Colour | black | |
Suitable for | 19 inch network and server cabinets | |
Height | 44 mm | |
Material | sheet steel | |
cutting pitch differential | 1 U | |
Depth | 350 mm | |
Accessory Type | shelf |
Country of origin | PL |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |