691651FTS.6 | EFB Elektronik
19 inch 1U fixed shelf, ET 350..450 mm,120 kg, ST 600, RAL9005
Order No.: 26P2349
EAN: 4049759252571
MPN:
691651FTS.6
Unit Price (€ / pc.)
36.652 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 1 Week **
1U Shelf, 691651FTS.6, EFB Elektronik
The 691651FTS.6 is a 1U Shelf for use in all 19" network and server cabinets. Fixing at the front and rear-sided 19" profiles necessary and mounting depth rear-sided adjustable (+0 - 100 mm).
Technical specifications
Version | fixed | |
Design | rectangular | |
Type of mounting | fixed mounting | |
Width | 482.6 mm | |
Colour | black | |
Suitable for | 19 inch network and server cabinets | |
Height | 44 mm | |
Material | sheet steel | |
cutting pitch differential | 1 U | |
Depth | 350 mm | |
Accessory Type | shelf |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |