691667TS.1A | EFB Elektronik
19 inch 1U fixed shelf, D=250 mm, 10 kg, front mounting, RAL9005
Order No.: 26P2376
EAN: 4049759252755
MPN:
691667TS.1A
Unit Price (€ / pc.)
25.3946 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 1 Week **
1U Shelf, 691667TS.1A, EFB Elektronik
The 691667TS.1A is a 1U Shelf for use in all 19" network and server cabinets and for fixing at the front sided 19" profiles.
Technical specifications
Version | fixed | |
Design | rectangular | |
Type of mounting | fixed mounting | |
Width | 482.6 mm | |
Colour | black | |
Suitable for | 19 inch network and server cabinets | |
Height | 44 mm | |
Material | sheet steel | |
cutting pitch differential | 1 U | |
Depth | 250 mm | |
Accessory Type | shelf |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |