691777GR.3 | EFB Elektronik

21 inch 5U tablet support module, 27 compartments at 10.5 mm, RAL7035

Order No.: 26P2404
EAN: 4846485202500
MPN:
691777GR.3
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
374.4692 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
374.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.4692 €

5U Tablet holder, 691777GR.3, EFB Elektronik

The 691777GR.3 is a tablet holder module for vertical carrying of 16, 20 or 27 devices like tablets, laptops etc. It has stainless steel brackets adjustable for different tray widths. Soft standing area and edge protection for avoiding of scratches.

Technical specifications
Design rectangular
Width 482.6 mm
Colour light gray
Suitable for tablet carrying module, 27 compartments to 10.5 mm
Height 222 mm
Material stainless steel
cutting pitch differential 5 U
Depth 300 mm
Accessory Type tablet carrying module
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Design
Material
Depth
Accessory Type
Width
Height
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Design
Material
Depth
Accessory Type
Width
Height
Colour
21 inch 5U tablet support module, 27 compartments at 10.5 mm, RAL7035
Order No.:
 26P2404
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691777GR.3
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 374.47 € *
1 pcs.
374.4692 €
tablet carrying module, 27 compartments to 10.5 mm
rectangular
stainless steel
300 mm
tablet carrying module
482.6 mm
222 mm
light gray
19 inch 5U tablet support module, 16 compartments of 22 mm, RAL7035
Order No.:
 26P2402
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691777GR.1
Available: 0 pcs. Leadtime: On Request **
Total Price: 304.26 € *
1 pcs.
304.2592 €
tablet carrying module, 16 compartments to 22 mm
rectangular
stainless steel
300 mm
tablet carrying module
482.6 mm
222 mm
light gray
20 inch 5U tablet support module, 20 compartments of 16.3 mm, RAL7035
Order No.:
 26P2403
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 691777GR.2
Available: 0 pcs. Leadtime: On Request **
Total Price: 330.80 € *
1 pcs.
330.7962 €
tablet carrying module, 20 compartments to 16.3 mm
rectangular
stainless steel
300 mm
tablet carrying module
482.6 mm
222 mm
light gray