OFF-ARB68.TS | EFB Elektronik
Worktop for OFFICE 600 x 800 mm, black, OFF-ARB68.TS
Order No.: 26P2214
EAN: 4049759217983
MPN:
OFF-ARB68.TS
Unit Price (€ / pc.)
82.0267 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Worktop, OFF-ARB68.TS, EFB Elektronik
The OFF-ARB68.TS is a worktop for office and mounting on the cabinet roof.
Technical specifications
Design | rectangular | |
Type of mounting | screw | |
Width | 600 mm | |
Colour | black | |
Suitable for | OFFICE | |
Height | 18 mm | |
Material | Wood | |
Depth | 800 mm | |
Accessory Type | worktop |
Download
Logistics
Country of origin | PL |
Customs tariff number | 44111492 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |