PRO-GDE32F.TS | EFB Elektronik
Aisle roof, width=300 mm, aisle=1200 mm, RAL9005, PRO-GDE32F.TS
Order No.: 26P2257
EAN: 4049759238674
MPN:
PRO-GDE32F.TS
Unit Price (€ / pc.)
333.1881 € *
Available: 0 pcs.
Leadtime: On Request **
Roof element, PRO-GDE32F.TS, EFB Elektronik
The PRO-GDE32F.TS is a roof element for Cold-/Warm Aisle with screw mounting directly at the cabinet roof.
Technical specifications
Design | rectangular | |
Type of mounting | screw | |
Width | 300 mm | |
Colour | black | |
Suitable for | cold/warm aisle for PRO | |
Height | 100 mm | |
Material | sheet steel/acrylic glass | |
Depth | 1200 mm | |
Accessory Type | aisle roof |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |