PRO-GEN4220S.GR | EFB Elektronik
Aisle end for cold/hot aisle 42U, 1200 mm, RAL7035, PRO-GEN4220S.GR
Order No.: 26P2262
EAN: 4049759227838
MPN:
PRO-GEN4220S.GR
Unit Price (€ / pc.)
408.1462 € *
Available: 0 pcs.
Leadtime: On Request **
Roof element, PRO-GEN4220S.GR, EFB Elektronik
The PRO-GEN4220S.GR is a roof element for Cold-/Warm Aisle with screw mounting directly at the cabinet roof.
Technical specifications
Version | cold/hot aisle | |
Design | rectangular | |
Width | 1200 mm | |
Colour | gray | |
Suitable for | cold/warm aisle for PRO | |
Material | sheet steel | |
cutting pitch differential | 42 U | |
Accessory Type | 42 U roof element |
Download
Logistics
Country of origin | PL |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |