52580.1 | EFB Elektronik

Adapter, 93 Ω, BNC socket to BNC socket, straight, 52580.1

Order No.: 26P1152
EAN: 4049759039356
MPN:
52580.1
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
9.3296 € *
Available: 0 pcs.
Available in 5 Days: 751 pcs.
Leadtime: 1 Week **
Total Price:
9.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.3296 €

BNC Single hole adapter, 52580.1, EFB Elektronik

The 52580.1is a BNC single hole jack to jack adapter for RG59/62 with ground insulation.

Technical specifications
Design straight
Impedance 93 Ω
Connector (exit) BNC socket
Connector BNC socket
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Impedance
Design
Connector
Connector (exit)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Impedance
Design
Connector
Connector (exit)
Manufacturer SKU:
 52553.1
1 pcs. 10.0912 €
10.0912 €
0 pcs.
380 pcs.
10.09 € *
50 Ω
straight
BNC socket
BNC socket
Manufacturer SKU:
 52580.1
1 pcs. 9.3296 €
9.3296 €
0 pcs.
751 pcs.
9.33 € *
93 Ω
straight
BNC socket
BNC socket