37588.1 | EFB Elektronik
Patch panel, 25 x RJ45, horizontal, 1-row, (W x H) 482.6 x 44.45 mm, gray, 37588.1
Order No.: 26P2127
EAN: 4049759055912
MPN:
37588.1
Unit Price (€ / pc.)
34.1887 € *
Available: 0 pcs.
Available in 5 Days: 652 pcs.
Leadtime: 1 Week **
Patchpanel, 37588.1, EFB Elektronik
The ISDN Patch Panel, with 25 RJ45 ports and a 1U height, is designed for Cat. 3 connections. It comes in RAL7035 color.
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 25 x RJ45 | |
Version | patch panel | |
Width | 482.6 mm | |
Colour | gray | |
Height | 44.45 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |