B61921.12 | EFB Elektronik
Splice box, OS2 singlemode, 12 x LC duplex, horizontal, 1-row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61921.12
Order No.: 26P2069
EAN: 4049759173302
MPN:
B61921.12
Unit Price (€ / pc.)
68.7463 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Splice box, B61921.12, EFB Elektronik
The B61921.12 is a partly assembled splice box with adapters suitable up to 4 splice cassettes.
Features
- Metal housing sliding unit
- Front panel screwed
- Cable entries at the rear
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 12 x LC duplex | |
Version | splice box | |
Width | 483 mm | |
Colour | gray | |
Height | 44.5 mm | |
Pigtails | OS2 singlemode | |
Depth | 244 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |