EK322.5 | EFB Elektronik
VGA extension cable, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, EK322.5
Order No.: 26P2190
EAN: 4049759052829
MPN:
EK322.5
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
VGA Extension cable, EK322.5, EFB Elektronik
The EK322.5 is a mould and shielded VGA Extension cable with thumb screws.
Technical specifications
Connection (1) | HD-D-SUB plug, 15 pole | |
Connection (2) | HD-D-SUB socket, 15 pole | |
Version | VGA extension cable | |
Colour | beige | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |