29015.1 | EFB Elektronik
D-Sub socket, 9 pole, standard, equipped, straight, IDC connection, 29015.1
D-Sub socket, 29015.1, EFB
D-Sub jack, IDC contacts, flat version 9-pole.
Features
- UNC thread
- Quality level: III
- Model: Jack
Performance level | 3 | |
Version | socket header | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole |
Country of origin | DE |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |