29447.1 | EFB Elektronik

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 4 to 10 mm, zinc die casting, silver, 29447.1

Order No.: 25P7221
EAN: 4049759039875
MPN:
29447.1
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
5.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0932 €

D-Sub connector housing, EFB, 29447.1

Full metal cover E-DTZK, 15-positions.

Features

  • With long thumb screws
  • Screw locking mechanism
  • included boots for cable diameters 4 - 6 mm, 6 - 8 mm, 8 - 10 mm
Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material zinc die casting
Cable Outlet straight 180°
Cable diameter 4 to 10 mm
Type of locking knurled screw 4-40 UNC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 4 variations
*incl. VAT plus shipping costs