29484.1 | EFB Elektronik
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 12.5 mm, plastic, black, 29484.1
D-Sub connector housing, EFB, 29484.1
Plastic cover Flip-Top black, 25-pole.
Features
- With long thumb screws
- Screw locking mechanism
Colour | black | |
Shell size | 3 (DB) | |
Shell Material | plastic | |
Cable Outlet | straight 180° | |
Cable diameter | 12.5 mm | |
Type of locking | knurled screw 4-40 UNC |
Country of origin | DE |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |