29520.1 | EFB Elektronik
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 8 mm, plastic, black, 29520.1
D-Sub connector housing, EFB, 29520.1
Plastic cover E-DH, black, 15-pole.
Features
- Plastic housing, included thumb screws
- With snap fastener
Colour | black | |
Shell size | 2 (DA) | |
Shell Material | plastic | |
Cable Outlet | straight 180° | |
Cable diameter | 8 mm | |
Type of locking | knurled screw 4-40 UNC |
Country of origin | DE |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |