MK7104.100GR | EFB Elektronik
FRNC-B network cable, Cat 7, 8-wire, AWG 26-7, green, MK7104.100GR
Network cable, MK7104.100GR, EFB Elektronik
The network cable MK7104 is constructed for transmissions up to 600 MHz and exceeds with the electrical transmission properties and requirements of the category 7. With this cable transmission rates up to 10 GBit according to IEEE 802.3 are possible.
Core insulation material | PE | |
Number of cores | 8 | |
Version | network cable/raw cable | |
Outer diameter | 6.5 mm | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 7 | |
Cable material | copper, tin-plated | |
Material | FRNC-B | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -20 °C to 60 °C | |
Temperature range (unmoved) | 0 °C to 60 °C |
Country of origin | CN |
Customs tariff number | 85444920 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |